CRCW060338K3FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 56,992
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 67,375
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11971
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00303
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00270
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00500
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 18,696
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 14,800
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00327
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00193
Datasheet
38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060338K3FKEBC

DigiKey Part Number
CRCW060338K3FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060338K3FKEBC
Description
RES 38.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060338K3FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000€0.00360€216.00
Unit Price without VAT:€0.00360
Unit Price with VAT:€0.00439