
CAS06F3832CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3832CTTR-ND - Tape & Reel (TR) 4713-CAS06F3832CT-ND - Cut Tape (CT) 4713-CAS06F3832CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3832CT |
Description | ANTISULF RES0603 1% 38.3K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06300 | €0.63 |
| 25 | €0.04840 | €1.21 |
| 50 | €0.04060 | €2.03 |
| 100 | €0.03450 | €3.45 |
| 250 | €0.02828 | €7.07 |
| 500 | €0.02476 | €12.38 |
| 1,000 | €0.02195 | €21.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01748 | €87.40 |
| 10,000 | €0.01618 | €161.80 |
| 15,000 | €0.01555 | €233.25 |
| 25,000 | €0.01486 | €371.50 |
| 35,000 | €0.01447 | €506.45 |
| 50,000 | €0.01410 | €705.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |