CRCW0603150KJNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 51,140
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 44,465
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00304
Datasheet

Parametric Equivalent


YAGEO
In Stock: 128,914
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 365
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,955
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,965
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: €0.09000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €0.00280
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 10,384
Unit Price: €0.09000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 14,777
Unit Price: €0.09000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €0.00371
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 38,701
Unit Price: €0.09000
Datasheet
150 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603150KJNEBC

DigiKey Part Number
CRCW0603150KJNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603150KJNEBC
Description
RES 150K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603150KJNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000€0.00304€182.40
Unit Price without VAT:€0.00304
Unit Price with VAT:€0.00371