
CRCW0603150KFKEBC | |
|---|---|
DigiKey Part Number | 541-CRCW0603150KFKEBCTR-ND - Tape & Reel (TR) 541-CRCW0603150KFKEBCCT-ND - Cut Tape (CT) 541-CRCW0603150KFKEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603150KFKEBC |
Description | RES 150K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603150KFKEBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.01960 | €0.49 |
| 50 | €0.01600 | €0.80 |
| 100 | €0.01310 | €1.31 |
| 250 | €0.01024 | €2.56 |
| 500 | €0.00860 | €4.30 |
| 1,000 | €0.00732 | €7.32 |
| 5,000 | €0.00532 | €26.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00456 | €45.60 |
| 20,000 | €0.00412 | €82.40 |
| 30,000 | €0.00390 | €117.00 |
| 50,000 | €0.00367 | €183.50 |
| 70,000 | €0.00354 | €247.80 |
| 100,000 | €0.00341 | €341.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |