
XC8113AA01ER-G | |
|---|---|
DigiKey Part Number | 893-XC8113AA01ER-G-ND |
Manufacturer | |
Manufacturer Product Number | XC8113AA01ER-G |
Description | 2CH LOAD SWITCH IC WITH IDEAL DI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 P-Channel 1A 8-USP-B06 (2x2) |
Category | Voltage - Load 1.5V ~ 6V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1A |
Packaging Case | Rds On (Typ) 150mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 2 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 2 x 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-USP-B06 (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.39004 | €1,950.20 |
| Unit Price without VAT: | €0.39004 |
|---|---|
| Unit Price with VAT: | €0.47585 |


