Power Switch/Driver 2 x 1:1 P-Channel 500mA 8-USP-B06 (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8112AA01ER-G

DigiKey Part Number
893-XC8112AA01ER-G-ND
Manufacturer
Manufacturer Product Number
XC8112AA01ER-G
Description
2CH LOAD SWITCH IC WITH IDEAL DI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:1 P-Channel 500mA 8-USP-B06 (2x2)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
1.5V ~ 6V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
500mA
Packaging
Case
Rds On (Typ)
150mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
2
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
2 x 1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-USP-B06 (2x2)
Output Type
P-Channel
Package / Case
Interface
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Case
QuantityUnit PriceExt Price
5,000€0.36386€1,819.30
Manufacturers Standard Package
Unit Price without VAT:€0.36386
Unit Price with VAT:€0.44391