
TPS563249DDCR | |
|---|---|
DigiKey Part Number | 296-TPS563249DDCRTR-ND - Tape & Reel (TR) 296-TPS563249DDCRCT-ND - Cut Tape (CT) 296-TPS563249DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563249DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563249DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.43900 | €4.39 |
| 25 | €0.39400 | €9.85 |
| 100 | €0.34480 | €34.48 |
| 250 | €0.32132 | €80.33 |
| 500 | €0.30718 | €153.59 |
| 1,000 | €0.29555 | €295.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.28118 | €843.54 |
| 6,000 | €0.27415 | €1,644.90 |
| 9,000 | €0.27063 | €2,435.67 |
| 15,000 | €0.26673 | €4,000.95 |
| 21,000 | €0.26445 | €5,553.45 |
| 30,000 | €0.26226 | €7,867.80 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75640 |




