
TMDS181IRGZT | |
|---|---|
DigiKey Part Number | 296-44627-2-ND - Tape & Reel (TR) 296-44627-1-ND - Cut Tape (CT) 296-44627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS181IRGZT |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS181IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Retimer | |
Interface | - | |
Voltage - Supply | 1.2V, 3.3V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.43000 | €7.43 |
| 10 | €5.76800 | €57.68 |
| 25 | €5.35240 | €133.81 |
| 100 | €4.89580 | €489.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.67808 | €1,169.52 |
| 500 | €4.54692 | €2,273.46 |
| 750 | €4.48120 | €3,360.90 |
| 1,250 | €4.40842 | €5,510.52 |
| 1,750 | €4.36589 | €7,640.31 |
| Unit Price without VAT: | €7.43000 |
|---|---|
| Unit Price with VAT: | €9.06460 |








