Parametric Equivalent
Parametric Equivalent

LM25018SDX/NOPB | |
|---|---|
DigiKey Part Number | LM25018SDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25018SDX/NOPB |
Description | IC REG BUCK ADJ 325MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25018SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | €1.14384 | €5,147.28 |
| Unit Price without VAT: | €1.14384 |
|---|---|
| Unit Price with VAT: | €1.39548 |
