Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25018SDE/NOPB

DigiKey Part Number
296-LM25018SDE/NOPBTR-ND - Tape & Reel (TR)
296-LM25018SDE/NOPBCT-ND - Cut Tape (CT)
296-LM25018SDE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25018SDE/NOPB
Description
IC REG BUCK ADJ 325MA 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM25018SDE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
48V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
Up to 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.62000€2.62
10€1.96300€19.63
25€1.79840€44.96
100€1.61720€161.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.53084€382.71
500€1.47876€739.38
750€1.45271€1,089.53
1,250€1.42382€1,779.78
1,750€1.40693€2,462.13
2,500€1.39070€3,476.75
6,250€1.35575€8,473.44
Manufacturers Standard Package
Unit Price without VAT:€2.62000
Unit Price with VAT:€3.19640