
DLPC3421ZVB | |
|---|---|
DigiKey Part Number | 296-DLPC3421ZVB-ND |
Manufacturer | |
Manufacturer Product Number | DLPC3421ZVB |
Description | DLP DISPLAY CONTROLLER FOR DLP16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP Driver 176-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | DLP | |
Configuration | - | |
Interface | I2C, SPI | |
Digits or Characters | - | |
Current - Supply | 69 mA | |
Voltage - Supply | 1.045V ~ 1.155V, 1.64V ~ 1.96V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 176-VFBGA | |
Supplier Device Package | 176-NFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | €7.73985 | €2,012.36 |
| Unit Price without VAT: | €7.73985 |
|---|---|
| Unit Price with VAT: | €9.44262 |
