
DLP160CPFQT | |
|---|---|
DigiKey Part Number | 296-DLP160CPFQT-ND |
Manufacturer | |
Manufacturer Product Number | DLP160CPFQT |
Description | IC DIG MICROMIRROR DEV 42-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 42-CLGA (13.39x4.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-BFCLGA | |
Supplier Device Package | 42-CLGA (13.39x4.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | €20.84500 | €3,752.10 |
| Unit Price without VAT: | €20.84500 |
|---|---|
| Unit Price with VAT: | €25.43090 |
