
CSD18511Q5AT | |
|---|---|
DigiKey Part Number | 296-45230-2-ND - Tape & Reel (TR) 296-45230-1-ND - Cut Tape (CT) 296-45230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18511Q5AT |
Description | MOSFET N-CH 40V 159A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 159A (Tc) 104W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18511Q5AT Models |
Category | Vgs(th) (Max) @ Id 2.45V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5850 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 24A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18511Q5A | Texas Instruments | 1,767 | 296-48119-1-ND | €1.49000 | Parametric Equivalent |
| BSC027N04LSGATMA1 | Infineon Technologies | 9,374 | BSC027N04LSGATMA1CT-ND | €1.34000 | Similar |
| DMTH4004SPS-13 | Diodes Incorporated | 1,643 | DMTH4004SPS-13DICT-ND | €2.04000 | Similar |
| DMTH4005SPS-13 | Diodes Incorporated | 2,480 | 31-DMTH4005SPS-13CT-ND | €1.48000 | Similar |
| IPC90N04S53R6ATMA1 | Infineon Technologies | 5,200 | IPC90N04S53R6ATMA1CT-ND | €1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.03000 | €2.03 |
| 10 | €1.30400 | €13.04 |
| 100 | €0.88580 | €88.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.77536 | €193.84 |
| 500 | €0.70702 | €353.51 |
| 750 | €0.67219 | €504.14 |
| 1,250 | €0.63306 | €791.32 |
| 1,750 | €0.60987 | €1,067.27 |
| 2,500 | €0.58734 | €1,468.35 |
| Unit Price without VAT: | €2.03000 |
|---|---|
| Unit Price with VAT: | €2.47660 |




