
CSD18511Q5A | |
|---|---|
DigiKey Part Number | 296-48119-2-ND - Tape & Reel (TR) 296-48119-1-ND - Cut Tape (CT) 296-48119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18511Q5A |
Description | MOSFET N-CH 40V 159A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 159A (Tc) 104W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18511Q5A Models |
Category | Vgs(th) (Max) @ Id 2.45V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5850 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 24A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18511Q5AT | Texas Instruments | 153 | 296-45230-1-ND | €50.19000 | Parametric Equivalent |
| BSC027N04LSGATMA1 | Infineon Technologies | 9,374 | BSC027N04LSGATMA1CT-ND | €33.18000 | Similar |
| BSC032N04LSATMA1 | Infineon Technologies | 8,872 | BSC032N04LSATMA1CT-ND | €31.50000 | Similar |
| DMTH4005SPS-13 | Diodes Incorporated | 2,480 | 31-DMTH4005SPS-13CT-ND | €36.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.94300 | €9.43 |
| 100 | €0.63000 | €63.00 |
| 500 | €0.49588 | €247.94 |
| 1,000 | €0.45272 | €452.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.40572 | €1,014.30 |
| 5,000 | €0.37687 | €1,884.35 |
| 7,500 | €0.36218 | €2,716.35 |
| 12,500 | €0.34567 | €4,320.88 |
| 17,500 | €0.33784 | €5,912.20 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.81780 |







