
10-03377 | |
|---|---|
DigiKey Part Number | 839-10-03377-ND |
Manufacturer | |
Manufacturer Product Number | 10-03377 |
Description | CBL ASSY 2.5MM JACK-PLG RND 20' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Round 20.0' (6.10m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03377 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug, Right Angle | |
Length | 20.0' (6.10m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | €9.17981 | €4,406.31 |
| Unit Price without VAT: | €9.17981 |
|---|---|
| Unit Price with VAT: | €11.19937 |
