10-03371 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: €9.17981
Datasheet
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Round 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03371

DigiKey Part Number
839-10-03371-ND
Manufacturer
Manufacturer Product Number
10-03371
Description
CBL ASSY 2.5MM JACK-PLG RND 20'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Round 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Plug, Right Angle
Length
20.0' (6.10m)
Cable Type
Round
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€15.37246€7,686.23
Unit Price without VAT:€15.37246
Unit Price with VAT:€18.75440