DTM06-4S-C017 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €1.41697
Datasheet
DTM06-4S-C017
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM06-4S-C017

DigiKey Part Number
1111-DTM06-4S-C017-ND
Manufacturer
Manufacturer Product Number
DTM06-4S-C017
Description
COMBINATION LINE CONNECTOR 3 CON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DTM06-4S-C017 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTM06-4S-C017TE Connectivity Deutsch ICT Connectors01734-DTM06-4S-C017-ND€1.41697Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
150€1.53107€229.66
Unit Price without VAT:€1.53107
Unit Price with VAT:€1.86791