Parametric Equivalent



DTM06-4S-C017 | |
|---|---|
DigiKey Part Number | 1734-DTM06-4S-C017-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-4S-C017 |
Description | PLG, 4P, GRY, BLOCKED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-4S-C017 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTM06-4S-C017 | TE Connectivity | 0 | 1111-DTM06-4S-C017-ND | €1.53107 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | €1.41697 | €1,700.36 |
| Unit Price without VAT: | €1.41697 |
|---|---|
| Unit Price with VAT: | €1.72870 |
