Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSPL-NR1-0-STK | |
|---|---|
DigiKey Part Number | A119829-ND |
Manufacturer | |
Manufacturer Product Number | DSPL-NR1-0-STK |
Description | HEATSHRINK 0.225" X 4' BLACK |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.225" (5.72mm) | |
Inner Diameter - Recovered | 0.050" (1.27mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | €1.70317 | €919.71 |
| Unit Price without VAT: | €1.70317 |
|---|---|
| Unit Price with VAT: | €2.07787 |


