Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ES2000-NO.1-A1-0-STK | |
|---|---|
DigiKey Part Number | 17-ES2000-NO.1-A1-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.1-A1-0-STK |
Description | ES2000-NO.1-A1-0-STK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.225" (5.72mm) | |
Inner Diameter - Recovered | 0.050" (1.27mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, No Markings, Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €2.63039 | €6,575.97 |
| Unit Price without VAT: | €2.63039 |
|---|---|
| Unit Price with VAT: | €3.20908 |


