CPF1206B750RE1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.08111
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.13739
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,348
Unit Price: €0.30000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.14488
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 397
Unit Price: €0.83000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.74053
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23422
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.38646
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.11059
Datasheet

Upgrade


Susumu
In Stock: 7,724
Unit Price: €0.22000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.23915
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €2.08935
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.58099
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.07042
Datasheet
750 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B750RE1

DigiKey Part Number
CPF1206B750RE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B750RE1
Description
RES SMD 750 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B750RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.16632€166.32
Manufacturers Standard Package
Unit Price without VAT:€0.16632
Unit Price with VAT:€0.20291