MCA12060D7500BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: €0.35018
Datasheet

Direct


Panasonic Industry
In Stock: 9,323
Unit Price: €0.30000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: €0.11059
Datasheet

Direct


Susumu
In Stock: 7,724
Unit Price: €0.22000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.13739
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 397
Unit Price: €0.83000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.74053
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23422
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.38646
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.23915
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €2.08935
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.58099
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.34606
Datasheet
750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D7500BP500

DigiKey Part Number
231239677501-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D7500BP500
Description
RES 750 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D7500BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.14488€724.40
Manufacturers Standard Package
Unit Price without VAT:€0.14488
Unit Price with VAT:€0.17675