


374352-E | |
|---|---|
DigiKey Part Number | 2684-374352-E-ND |
Manufacturer | |
Manufacturer Product Number | 374352-E |
Description | 5-PIN, A-CODING, THR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 374352-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.22000 | €8.22 |
| 10 | €6.98200 | €69.82 |
| 25 | €6.54520 | €163.63 |
| 50 | €6.23220 | €311.61 |
| 100 | €5.93490 | €593.49 |
| 300 | €5.49237 | €1,647.71 |
| 500 | €5.29812 | €2,649.06 |
| 1,000 | €5.04553 | €5,045.53 |
| Unit Price without VAT: | €8.22000 |
|---|---|
| Unit Price with VAT: | €10.02840 |


