5 Position Circular Connector Insert, Male Pins Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Insert, Male Pins Solder Eyelet(s)
354130-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

354130-E

DigiKey Part Number
2684-354130-E-ND
Manufacturer
Manufacturer Product Number
354130-E
Description
5-PIN, B-CODING, SMT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Male Pins Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
354130-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
-
Orientation
B
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€9.42000€9.42
10€8.00600€80.06
25€7.50440€187.61
75€6.94467€520.85
150€6.61333€992.00
300€6.29787€1,889.36
525€6.05425€3,178.48
1,050€5.76564€6,053.92
Manufacturers Standard Package
Unit Price without VAT:€9.42000
Unit Price with VAT:€11.49240