


2-2316338-5 | |
|---|---|
DigiKey Part Number | 1734-2-2316338-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2316338-5 |
Description | 12POS, MCON 1.2 LL TAB SEALED 2R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316338-5 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | €1.48484 | €1,781.81 |
| Unit Price without VAT: | €1.48484 |
|---|---|
| Unit Price with VAT: | €1.81150 |