



934451501 | |
|---|---|
DigiKey Part Number | 1734-934451501-ND |
Manufacturer | |
Manufacturer Product Number | 934451501 |
Description | CONN PLUG HSG 2POS 5.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Heat Shrink, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.52400 | €15.24 |
| 25 | €1.42840 | €35.71 |
| 50 | €1.36040 | €68.02 |
| 100 | €1.29540 | €129.54 |
| 250 | €1.21420 | €303.55 |
| 500 | €1.15624 | €578.12 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.18380 |