Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5.5-S8 | |
|---|---|
DigiKey Part Number | 455-5.5-S8-ND |
Manufacturer | |
Manufacturer Product Number | 5.5-S8 |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 0.882" (22.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.07124 | €35.62 |
| Unit Price without VAT: | €0.07124 |
|---|---|
| Unit Price with VAT: | €0.08691 |







