Image for 1761987-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1761987-1

DigiKey Part Number
1761987-1-ND
Manufacturer
Manufacturer Product Number
1761987-1
Description
CONN MINI SAS RCP 26P SLD RA SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1761987-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS, Mini
Number of Positions
26
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2,184€1.74098€3,802.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.74098
Unit Price with VAT:€2.12400