
1734693-1 | |
|---|---|
DigiKey Part Number | 1734693-1-ND |
Manufacturer | |
Manufacturer Product Number | 1734693-1 |
Description | CONN SATA PLUG 7POS SLD PCB |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |