1489779-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 950
Unit Price: €1.95000
Datasheet

Similar


Molex
In Stock: 4,160
Unit Price: €2.18000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: €1.52000
Datasheet
Position SFP Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1489779-1

DigiKey Part Number
A97414-ND
Manufacturer
Manufacturer Product Number
1489779-1
Description
CONN SFP CAGE PRESS-FIT R/A
Customer Reference
Detailed Description
Position SFP Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Cage
Connector Type
SFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes