
1367337-2 | |
|---|---|
DigiKey Part Number | A110961TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1367337-2 |
Description | CONN PT RCPT 70POS SLD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70 Position PT Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1367337-2 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type PT | Base Product Number |
Number of Positions 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | €9.23117 | €13,292.88 |
| Unit Price without VAT: | €9.23117 |
|---|---|
| Unit Price with VAT: | €11.26203 |

