70 Position PT Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Position PT Receptacle Connector Solder Surface Mount, Right Angle
1367337-1
1367337-1

1367337-1

DigiKey Part Number
A100858TR-ND - Tape & Reel (TR)
A100858CT-ND - Cut Tape (CT)
A100858DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1367337-1
Description
CONN PT RCPT 70POS SLD R/A SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
70 Position PT Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1367337-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
PT
Base Product Number
Number of Positions
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€11.55000€11.55
10€9.81600€98.16
25€9.20160€230.04
50€8.76240€438.12
100€8.53450€853.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
480€7.62013€3,657.66
960€7.25689€6,966.61
Manufacturers Standard Package
Unit Price without VAT:€11.55000
Unit Price with VAT:€14.09100