Parametric Equivalent
Parametric Equivalent

1-2391423-5 | |
|---|---|
DigiKey Part Number | 17-1-2391423-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2391423-5 |
Description | 5P RAST 2.5 STANDARD TIMER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | €0.13406 | €241.31 |
| Unit Price without VAT: | €0.13406 |
|---|---|
| Unit Price with VAT: | €0.16355 |


