Parametric Equivalent
Parametric Equivalent

10142801-00005LF | |
|---|---|
DigiKey Part Number | 609-10142801-00005LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142801-00005LF |
Description | WTB 2.5MM 5P HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142801-00005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | €0.05687 | €682.44 |
| Unit Price without VAT: | €0.05687 |
|---|---|
| Unit Price with VAT: | €0.06938 |


