C3216X7R2A473M115AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 4,617
Unit Price: €0.22000
Datasheet

Upgrade


TDK
In Stock: 26,190
Unit Price: €0.28000
Datasheet

Upgrade


TDK
In Stock: 1,124
Unit Price: €0.28000
Datasheet

Upgrade


TDK
In Stock: 85
Unit Price: €0.26000
Datasheet

Upgrade


TDK
In Stock: 2,808
Unit Price: €0.33000
Datasheet

Similar


TDK
In Stock: 6,652
Unit Price: €0.67000
Datasheet

Similar


TDK
In Stock: 1,750
Unit Price: €0.67000
Datasheet

Similar


TDK
In Stock: 23,150
Unit Price: €0.58000
Datasheet

Similar


TDK
In Stock: 1,479
Unit Price: €0.58000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: €0.25126
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.07069
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.03745
Datasheet

Direct


KYOCERA AVX
In Stock: 3,843
Unit Price: €0.20000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.05871
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2A473M115AA

DigiKey Part Number
445-4458-2-ND - Tape & Reel (TR)
445-4458-1-ND - Cut Tape (CT)
445-4458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A473M115AA
Description
CAP CER 0.047UF 100V X7R 1206
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A473M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.04689€93.78
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25620