
KGM31BR72A473MT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A473MTTR-ND - Tape & Reel (TR) 478-KGM31BR72A473MTCT-ND - Cut Tape (CT) 478-KGM31BR72A473MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A473MT |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A473MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11400 | €1.14 |
| 50 | €0.08180 | €4.09 |
| 100 | €0.07190 | €7.19 |
| 500 | €0.05524 | €27.62 |
| 1,000 | €0.05011 | €50.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04244 | €169.76 |
| 8,000 | €0.03959 | €316.72 |
| 12,000 | €0.03816 | €457.92 |
| 20,000 | €0.03658 | €731.60 |
| 28,000 | €0.03566 | €998.48 |
| 40,000 | €0.03477 | €1,390.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |