
C3216C0G2J472K085AA | |
|---|---|
DigiKey Part Number | 445-14644-2-ND - Tape & Reel (TR) 445-14644-1-ND - Cut Tape (CT) 445-14644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J472K085AA |
Description | CAP CER 4700PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J472K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J472J085AA | TDK | 53,152 | 445-14643-1-ND | €0.34000 | Direct |
| C3216NP02J472J085AA | TDK | 8,816 | 445-172531-1-ND | €0.42000 | Upgrade |
| C3216X7R2J472K115AA | TDK | 96,560 | 445-2290-1-ND | €0.21000 | Similar |
| C3216X7R2J472K115AM | TDK | 5,854 | 445-6084-1-ND | €0.22000 | Similar |
| C1206C472JBGACTU | KEMET | 4,084 | 399-12249-1-ND | €0.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24800 | €2.48 |
| 50 | €0.18520 | €9.26 |
| 100 | €0.16590 | €16.59 |
| 500 | €0.13314 | €66.57 |
| 1,000 | €0.12304 | €123.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.10479 | €419.16 |
| 8,000 | €0.09932 | €794.56 |
| 12,000 | €0.09658 | €1,158.96 |
| 20,000 | €0.09354 | €1,870.80 |
| 28,000 | €0.09176 | €2,569.28 |
| 40,000 | €0.09006 | €3,602.40 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |