
C3216X7R2J472K115AM | |
|---|---|
DigiKey Part Number | 445-6084-2-ND - Tape & Reel (TR) 445-6084-1-ND - Cut Tape (CT) 445-6084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J472K115AM |
Description | CAP CER 4700PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J472K115AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J472K115AE | TDK | 1,330 | 445-173688-1-ND | €0.27000 | Similar |
| C1206X472KDRACTU | KEMET | 30,689 | 399-C1206X472KDRACTUCT-ND | €1.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13100 | €1.31 |
| 50 | €0.09460 | €4.73 |
| 100 | €0.08340 | €8.34 |
| 500 | €0.06456 | €32.28 |
| 1,000 | €0.05876 | €58.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.05246 | €104.92 |
| 4,000 | €0.04866 | €194.64 |
| 6,000 | €0.04676 | €280.56 |
| 10,000 | €0.04465 | €446.50 |
| 14,000 | €0.04342 | €607.88 |
| 20,000 | €0.04223 | €844.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |