QMK316B7104ML-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 5,610
Unit Price: €0.31000
Datasheet

Direct


TDK
In Stock: 2,364
Unit Price: €0.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.17146
Datasheet

Upgrade


KEMET
In Stock: 2,458
Unit Price: €0.93000
Datasheet

Upgrade


KEMET
In Stock: 90,595
Unit Price: €0.32000
Datasheet

Upgrade


TDK
In Stock: 81,535
Unit Price: €0.25000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,088,849
Unit Price: €0.18000

Upgrade


Murata Electronics
In Stock: 70,747
Unit Price: €0.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,213
Unit Price: €0.56000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: €0.00000
Datasheet
0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

QMK316B7104ML-T

DigiKey Part Number
QMK316B7104ML-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMK316B7104ML-T
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK316B7104ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.07464€149.28
Manufacturers Standard Package
Unit Price without VAT:€0.07464
Unit Price with VAT:€0.09106