KTF251B104K31N0T00 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 5,240
Unit Price: €0.98000
Datasheet

Direct


KEMET
In Stock: 90,595
Unit Price: €0.32000
Datasheet

Direct


TDK
In Stock: 81,535
Unit Price: €0.25000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,088,849
Unit Price: €0.18000

Direct


Murata Electronics
In Stock: 70,747
Unit Price: €0.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,213
Unit Price: €0.56000
Datasheet

Direct


Taiyo Yuden
In Stock: 5,610
Unit Price: €0.31000
Datasheet

Upgrade


KEMET
In Stock: 2,458
Unit Price: €0.93000
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF251B104K31N0T00

DigiKey Part Number
KTF251B104K31N0T00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTF251B104K31N0T00
Description
CAP CER 0.1UF 250V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF251B104K31N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable