MBASQ31LSB7223MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.11769
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05822
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05822
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.11497
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.11497
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05822
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.11497
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.26000
Datasheet
0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASQ31LSB7223MTNA01

DigiKey Part Number
587-MBASQ31LSB7223MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASQ31LSB7223MTNA01
Description
CAP CER 0.022UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASQ31LSB7223MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.05822€116.44
Manufacturers Standard Package
Unit Price without VAT:€0.05822
Unit Price with VAT:€0.07103