Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCQ31LBB7223MTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCQ31LBB7223MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCQ31LBB7223MTPA01 |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCQ31LBB7223MTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.11497 | €229.94 |
| Unit Price without VAT: | €0.11497 |
|---|---|
| Unit Price with VAT: | €0.14026 |


