


LMK212B7475MG-T | |
|---|---|
DigiKey Part Number | 587-4917-2-ND - Tape & Reel (TR) 587-4917-1-ND - Cut Tape (CT) 587-4917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212B7475MG-T |
Description | CAP CER 4.7UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212B7475MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09400 | €0.94 |
| 50 | €0.06660 | €3.33 |
| 100 | €0.05830 | €5.83 |
| 500 | €0.04434 | €22.17 |
| 1,000 | €0.04002 | €40.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03470 | €104.10 |
| 6,000 | €0.03211 | €192.66 |
| 9,000 | €0.03080 | €277.20 |
| 15,000 | €0.02936 | €440.40 |
| 21,000 | €0.02852 | €598.92 |
| 30,000 | €0.02771 | €831.30 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |