Similar
Similar
Similar
Similar

1N914B A0G | |
|---|---|
DigiKey Part Number | 1N914BA0G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N914B A0G |
Description | DIODE STANDARD 100V 150MA DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N914B A0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02130 | €106.50 |
| 10,000 | €0.01556 | €155.60 |
| 15,000 | €0.01456 | €218.40 |
| 25,000 | €0.01187 | €296.75 |
| 35,000 | €0.01182 | €413.70 |
| 50,000 | €0.01177 | €588.50 |
| 125,000 | €0.01072 | €1,340.00 |
| Unit Price without VAT: | €0.02130 |
|---|---|
| Unit Price with VAT: | €0.02599 |

