Direct
Direct
Similar
Similar

CDRH124NP-331MC | |
|---|---|
DigiKey Part Number | CDRH124NP-331MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-331MC |
Description | FIXED IND 330UH 500MA 990 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 500 mA 990mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 990mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1168.334NLT | Pulse Electronics | 0 | P1168.334NLT-ND | €0.79767 | Direct |
| SRR1240-331K | Bourns Inc. | 2,391 | 118-SRR1240-331KCT-ND | €1.00000 | Direct |
| DRA124-331-R | Eaton - Electronics Division | 455 | 283-DRA124-331-RCT-ND | €2.63000 | Similar |
| PA4303.334NLT | Pulse Electronics | 0 | 553-2506-2-ND | €0.62732 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56354 | €281.77 |
| Unit Price without VAT: | €0.56354 |
|---|---|
| Unit Price with VAT: | €0.68752 |



