Similar
Similar
Similar

PA4303.334NLT | |
|---|---|
DigiKey Part Number | 553-2506-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4303.334NLT |
Description | FIXED IND 330UH 550MA 936 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 550 mA 936mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4303.334NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 936mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH124NP-331MC | Sumida America Inc. | 0 | CDRH124NP-331MC-ND | €0.56354 | Similar |
| DR124-331-R | Eaton - Electronics Division | 489 | 513-1439-1-ND | €0.77000 | Similar |
| SRR1240-331K | Bourns Inc. | 2,391 | 118-SRR1240-331KCT-ND | €1.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.62732 | €1,881.96 |
| Unit Price without VAT: | €0.62732 |
|---|---|
| Unit Price with VAT: | €0.76533 |


