Direct
Similar

STGW40NC60WD | |
|---|---|
DigiKey Part Number | 497-5742-ND |
Manufacturer | |
Manufacturer Product Number | STGW40NC60WD |
Description | IGBT 600V 70A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 70 A 250 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 70 A | |
Current - Collector Pulsed (Icm) | 230 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 30A | |
Power - Max | 250 W | |
Switching Energy | 302µJ (on), 349µJ (off) | |
Input Type | Standard | |
Gate Charge | 126 nC | |
Td (on/off) @ 25°C | 33ns/168ns | |
Test Condition | 390V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 45 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |

