
SMDB3 | |
|---|---|
DigiKey Part Number | 497-3148-2-ND - Tape & Reel (TR) 497-3148-1-ND - Cut Tape (CT) 497-3148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB3 |
Description | DIAC/SIDAC 28-36V 1A SOT23-3 |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 28 ~ 36V SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMDB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Breakover | 28 ~ 36V | |
Current - Breakover | 10 µA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |






