
TMMDB3 | |
|---|---|
DigiKey Part Number | 497-3275-2-ND - Tape & Reel (TR) 497-3275-1-ND - Cut Tape (CT) 497-3275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMMDB3 |
Description | DIAC/SIDAC 28-36V 2A MINI MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 28 ~ 36V Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMMDB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 28 ~ 36V | |
Current - Breakover | 50 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-213AA | |
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25700 | €2.57 |
| 100 | €0.16280 | €16.28 |
| 500 | €0.12206 | €61.03 |
| 1,000 | €0.10888 | €108.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.09459 | €236.47 |
| 5,000 | €0.08574 | €428.70 |
| 7,500 | €0.08123 | €609.23 |
| 12,500 | €0.07616 | €952.00 |
| 17,500 | €0.07316 | €1,280.30 |
| 25,000 | €0.07024 | €1,756.00 |
| 62,500 | €0.06383 | €3,989.38 |
| 125,000 | €0.06272 | €7,840.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |



