CSRN2512JK50L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.11207
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.16938
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 342
Unit Price: €0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.17334
Datasheet

Similar


Vishay Dale
In Stock: 1,946
Unit Price: €0.62000
Datasheet
50 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512JK50L0

DigiKey Part Number
CSRN2512JK50L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRN2512JK50L0
Description
RES 0.05 OHM 5% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512JK50L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.13252€132.52
Manufacturers Standard Package
Unit Price without VAT:€0.13252
Unit Price with VAT:€0.16167